Barthelme 58802412 19mm Signal Lamps Yellow 24V AC/DC IP40

Image Representative of Range

Barthelme 58802412 19mm Signal Lamps Yellow 24V AC/DC IP40

MPN
58802412
Brand
Barthelme
EAN-13
2050001294395
Order Code
57-6952
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

A yellow 24V AC/DC 19mm LED signal lamp.


  • Front section IP40
  • Screw connection
  • Mounting Ø16mm
Colour Yellow
Dimmable No
Operating Voltage 24V
Audio Indication No
Flashing No
IP Rating IP40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot