Christmas Opening Hours and Delivery Dates here
Barthelme 58802411 19mm Signal Lamps Red 24V AC/DC IP40

Image Representative of Range

Barthelme 58802411 19mm Signal Lamps Red 24V AC/DC IP40

Order Code:

57-6951

Brand: Barthelme MPN: 58802411 EAN-13: 2050001294388
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 12/01/2026

A red 24V AC/DC 19mm LED signal lamp.


  • Front section IP40
  • Screw connection
  • Mounting Ø16mm
Colour Red
Audio Indication No
Flashing No
IP Rating IP40
Operating Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot