Barthelme 58801214 19mm Signal Lamps Blue 12V AC/DC IP40

Barthelme 58801214 19mm Signal Lamps Blue 12V AC/DC IP40

MPN
58801214
Brand
Barthelme
EAN-13
2050001294364
Order Code
57-6949

Discontinued


A blue 12V AC/DC 19mm LED signal lamp.


  • Front section IP40
  • Screw connection
  • Mounting Ø16mm
Colour Blue
Dimmable No
Operating Voltage 12V
Audio Indication No
Flashing No
IP Rating IP40

Trustpilot