Barthelme 58801213 19mm Signal Lamps Green 12V AC/DC IP40

Order Code:

57-6948

Brand: Barthelme MPN: 58801213 EAN-13: 2050001294357
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 4 working days

A green 12V AC/DC 19mm LED signal lamp.


  • Front section IP40
  • Screw connection
  • Mounting Ø16mm
Colour Green
Dimmable No
Operating Voltage 12V
Audio Indication No
Flashing No
IP Rating IP40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot