Barthelme 000823G0 Coloured Neon Lamps Green 0.25W Ø3.8 x 30mm

Image Representative of Range

Barthelme 000823G0 Coloured Neon Lamps Green 0.25W Ø3.8 x 30mm

Order Code:

57-6841

Brand: Barthelme MPN: 000823G0
Qty Unit Price (Ex VAT)
5+ £1.18
25+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
166 in stock, despatched in 4 working days

A green 0.25W neon lamp with a built-in 200k series resistor for operation at 230V without ballast.


  • Dimensions Ø3.8 x 30mm
  • Lead length 10mm
Colour Green
Base Wire ended
Dimensions 3.8 x 30mm
Operating Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot