Barthelme 000823R6 Coloured Neon Lamps Red 0.33W Ø6 x 30mm

Image Representative of Range

Barthelme 000823R6 Coloured Neon Lamps Red 0.33W Ø6 x 30mm

Order Code:

57-6840

Brand: Barthelme MPN: 000823R6
Qty Unit Price (Ex VAT)
5+ £0.926
25+ £0.817
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
142 in stock, despatched in 4 working days

A red 0.33W neon lamp with a built-in 47k series resistor for operation at 230V without ballast.


  • Dimensions Ø6 x 30mm
  • Lead length 16mm
Colour Red
Base Wire ended
Dimensions 6 x 30mm
Operating Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot