Barthelme 000823R2 Coloured Neon Lamps Red 0.25W Ø6 x 30mm

Order Code:

57-6838

Brand: Barthelme MPN: 000823R2
Qty Unit Price (Ex VAT)
10+ £0.471
25+ £0.432
50+ £0.402
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
378 in stock, despatched in 4 working days

A red 0.25W neon lamp with a built-in 100k series resistor for operation at 230V without ballast.


  • Dimensions Ø6 x 30mm
  • Lead length 12mm
Colour Red
Dimmable No
Base Wire ended
Operating Voltage 230V
Dimension 6 x 30mm
Dimensions 6 x 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot