Barthelme 00900314 Miniature Panel-Mount Filament Bulb 3V Transparent

Order Code:

57-6829

Brand: Barthelme MPN: 00900314 EAN-13: 2050000231902
  • Quickly find another product in this range by Operating Voltage:

    3V 6V 12V
Qty Unit Price (Ex VAT)
10+ £0.630
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
485 in stock, despatched in 4 working days

A 3V 0.42W subminiature lamp that is ideal for use in model building, model railways, indicator and pilot bulbs of all kinds, vehicle glove compartment or ashtray lighting, etc.


  • Transparent
  • Dimensions 5 x 20mm
  • 20mm Wire terminals
Type Bulb
Colour Clear
Dimmable No
Base Wire ended
Operating Voltage 3V
Dimension 5 x 20mm
Dimensions 5 x 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot