Barthelme 00216002 Small Filament Lamp E10 48-60V 2W

Barthelme 00216002 Small Filament Lamp E10 48-60V 2W

Order Code:

57-6739

Brand: Barthelme MPN: 00216002

Discontinued


A 48-60V 2W miniature lamp with a E10 base and dimensions of 10 x 28mm.


  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 60V
Dimensions (Ø x L) 10 x 28mm
Rating 33mA

You may also like


Trustpilot