Barthelme 00213007 Small Filament Lamp E10 30V 2.0W

Barthelme 00213007 Small Filament Lamp E10 30V 2.0W

Order Code:

57-6738

Brand: Barthelme MPN: 00213007

Discontinued


A 30V 2W miniature lamp with a E10 base and dimensions of 10 x 28mm.


  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 30V
Dimensions (Ø x L) 10 x 28mm
Rating 66mA

You may also like


Trustpilot