Barthelme 00210945 Small Filament Lamp E10 9V 4.0W

Barthelme 00210945 Small Filament Lamp E10 9V 4.0W

Order Code:

57-6737

Brand: Barthelme MPN: 00210945

Discontinued


A 9V 4W miniature lamp with a E10 base and dimensions of 10 x 28mm.


  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 9V
Dimensions (Ø x L) 10 x 28mm
Rating 444mA

You may also like


Trustpilot