Barthelme 00210808 Small Filament Lamp E10 8V 0.8W

Barthelme 00210808 Small Filament Lamp E10 8V 0.8W

Order Code:

57-6735

Brand: Barthelme MPN: 00210808

Discontinued


A 8V 0.8W miniature lamp with a E10 base and dimensions of 10 x 28mm.


  • Clear bulb
Base MES (E10)
Colour Clear
Current Rating 100mA
Dimensions (Ø x L) 10 x 28mm
Operating Voltage 8V

You may also like


Trustpilot