Barthelme 00212408 Small Filament Lamp E10 24V 2W

Barthelme 00212408 Small Filament Lamp E10 24V 2W

Order Code:

57-6724

Brand: Barthelme MPN: 00212408

Discontinued


A 24V 2W miniature lamp with a E10 base and dimensions of 10 x 28mm.


  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 24V
Dimensions (Ø x L) 10 x 28mm
Rating 83mA

You may also like


Trustpilot