Barthelme 00212403 Small Filament Lamp E10 24V 3W

Barthelme 00212403 Small Filament Lamp E10 24V 3W

Order Code:

57-6722

Brand: Barthelme MPN: 00212403

Discontinued


A 24V 3W miniature lamp with a E10 base and dimensions of 10 x 28mm.


  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 24V
Dimensions (Ø x L) 10 x 28mm
Rating 125mA

Trustpilot