Barthelme 00243612 Small Filament Lamp BA9S 36V 2W

MPN
00243612
Brand
Barthelme
Order Code
57-6715
Country of Origin
China

Discontinued


A 36V 2W miniature lamp with a BA9s base and dimensions of 9 x 23mm.


  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base BA9s
Operating Voltage 36V
Dimensions (Ø x L) 9 x 17mm

Trustpilot