Barthelme 00232408 Small Filament Lamp E10 24V 2W

Order Code:

57-6703

Brand: Barthelme MPN: 00232408

Discontinued


A 24V 2W miniature lamp with an E10 base and dimensions of 9 x 23mm.


  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 24V
Dimensions (Ø x L) 9 x 23mm
Rating 83mA

You may also like


Trustpilot