Barthelme 21092420 Micro Bulb T 3/4 24V 0.48W

Barthelme 21092420 Micro Bulb T 3/4 24V 0.48W

MPN
21092420
Brand
Barthelme
Order Code
57-6590

Discontinued


A 24V 0.48W micro lamp with a T¾ bulb.


  • Wire terminals
  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Operating Voltage 24V
Dimensions 2.5 x 6.5mm

Trustpilot