Barthelme 00901280 Micro Bulb T1 1/2 12V 0.96W

Image Representative of Range

Barthelme 00901280 Micro Bulb T1 1/2 12V 0.96W

MPN
00901280
Brand
Barthelme
Order Code
57-6588
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £2.11
25+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
90 in stock, despatched in 4 working days

A 12V 0.96W micro lamp with a T1½ bulb.


  • Wire terminals
  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Operating Voltage 12V
Dimensions 5.1 x 13.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot