Barthelme 21109242 Micro Bulb T1 24V 0.48W

Barthelme 21109242 Micro Bulb T1 24V 0.48W

MPN
21109242
Brand
Barthelme
Order Code
57-6583
Country of Origin
China

Discontinued


A 24V 0.48W micro lamp with a T1 bulb.


  • Wire terminals
  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Operating Voltage 24V
Dimensions 3.2 x 6.5mm

Trustpilot