Barthelme 21109182 Micro Bulb T1 18V 0.47W

Barthelme 21109182 Micro Bulb T1 18V 0.47W

MPN
21109182
Brand
Barthelme
Order Code
57-6582
Country of Origin
China

Discontinued


A 18V 0.47W micro lamp with a T1 bulb.


  • Wire terminals
  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Operating Voltage 18V
Dimensions 3.2 x 6.5mm

Trustpilot