Barthelme 21109157 Micro Bulb T1 1.5V 0.11W

Image Representative of Range

Barthelme 21109157 Micro Bulb T1 1.5V 0.11W

MPN
21109157
Brand
Barthelme
Order Code
57-6577
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.960
25+ £0.897
50+ £0.850
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
404 in stock, despatched in 4 working days

A 1.5V 0.11W micro lamp with a T1 bulb.


  • Wire terminals
  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Operating Voltage 1.5V
Dimensions 3.2 x 6.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot