Barthelme 00902841 Micro Bulb T1 3/4 28V 1.12W

Barthelme 00902841 Micro Bulb T1 3/4 28V 1.12W

Order Code:

57-6576

Brand: Barthelme MPN: 00902841

Discontinued


A 28V 1.12W micro lamp with a T1¾ bulb.


  • Wire terminals
  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Operating Voltage 28V
Dimensions 5.7 x 13.2mm

You may also like


Trustpilot