Barthelme 00906320 Micro Bulb T1 3/4 6.3V 1.26W

Barthelme 00906320 Micro Bulb T1 3/4 6.3V 1.26W

Order Code:

57-6574

Brand: Barthelme MPN: 00906320

Discontinued


A 6.3V 1.26W micro lamp with a T1¾ bulb.


  • Wire terminals
  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Operating Voltage 6.3V
Dimensions 5.7 x 13.2mm

You may also like


Trustpilot