Barthelme 00811203 Small Spherical Lamp, E10, 12V, 3W, 11 x 24mm

Barthelme 00811203 Small Spherical Lamp, E10, 12V, 3W, 11 x 24mm

Order Code:

57-6545

Brand: Barthelme MPN: 00811203

Discontinued


An E10 based, spherically-bulbed lamp with a 12V 3W rating. Suitable for general purpose use.


  • Clear lens
  • Dimensions 11.5 x 24mm
Colour Clear
Base MES (E10)
Current Rating 250mA
Dimensions (Ø x L) 11.5 x 24mm
Operating Voltage 12V

You may also like


Trustpilot