Barthelme 00810650 Small Spherical Lamp, E10, 6V, 0.3W, 11 x 24mm

Barthelme 00810650 Small Spherical Lamp, E10, 6V, 0.3W, 11 x 24mm

Order Code:

57-6542

Brand: Barthelme MPN: 00810650

Discontinued


An E10 based, spherically-bulbed lamp with a 6V 0.3W rating. Suitable for general purpose use.


  • Clear lens
  • Dimensions 11.5 x 24mm
Colour Clear
Base MES (E10)
Current Rating 50mA
Dimensions (Ø x L) 11.5 x 24mm
Operating Voltage 6V

You may also like


Trustpilot