Barthelme 00646230 Cycle bulb, E10, 6.2V, 300mA, 11.5 x 24mm

Barthelme 00646230 Cycle bulb, E10, 6.2V, 300mA, 11.5 x 24mm

Order Code:

57-6539

Brand: Barthelme MPN: 00646230

Discontinued


An E10 based, spherically-bulbed lamp with a 6.2V 300mA rating. Suitable for use in bicycle lamps.


  • Clear lens
  • Dimensions 11.5 x 24mm
Colour Clear
Base MES (E10)
Current Rating 300mA
Dimensions (Ø x L) 11.5 x 24mm
Operating Voltage 6.2V

Trustpilot