Barthelme 00642510 Torch Bulbs, E10, 2.5V, 100mA, 11.5 x 24mm

Order Code:

57-6538

Brand: Barthelme MPN: 00642510

Discontinued


An E10 based, spherically-bulbed lamp with a 2.5V 100mA rating. Suitable for use in torches.


  • Clear lens
  • Dimensions 11.5 x 24mm
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 2.5V
Dimensions (Ø x L) 11.5 x 24mm
Rating 100mA

Trustpilot