Barthelme 00643520 Torch Bulbs, E10, 3.5V, 200mA, 11.5 x 24mm

MPN
00643520
Brand
Barthelme
Order Code
57-6529
Country of Origin
Switzerland

Discontinued


An E10 based, spherically-bulbed lamp with a 3.5V 200mA rating. Suitable for use in torches.


  • Clear lens
  • Dimensions 11.5 x 24mm
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 3.5V
Dimensions (Ø x L) 11.5 x 24mm
Rating 200mA

Trustpilot