Christmas Opening Hours and Delivery Dates here

Brother TZeFX621 Black on Yellow Flexible Label Tape 9mm

Order Code:

57-5826

Brand: Brother MPN: TZEFX621 EAN-13: 4977766608732
  • Country of Origin: China
  • View All

Discontinued


Brother TZeFX label printer tapes are a variation of the standard TZe tapes that have been especially designed for flexibility. The labels are particularly suitable for marking cables and pipes, and for sticking around small radii to make little 'flag' labels or sleeves.

Like the original TZe tape, the labels are laminated making them weatherproof, scratchproof, temperature resistant and suitable for use in harsh environments.


  • Width 9mm
  • Black lettering on Yellow tape
  • Extra flexible for attaching to small radius parts without peeling
  • Tape length: 8m
  • Brother type TZeFX621
Type Label printer tape
Colour Black on yellow
Size 9mm

Trustpilot