Mentor 330.4 Plastic Turning Knob - Collet Fixing - Ø 11.8mm - Black

MPN
330.4
Brand
Mentor
EAN-13
2050000066788
Order Code
57-5684
Country of Origin
Tunisia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

This plastic turning knob from Mentor has been designed for professional equipment and has a collet fixing. Stylishly designed with a modern plastic construction.


  • Axle Ø: 4mm
  • Knob Ø: 11.8mm
  • Colour: Black
  • Height: 13mm
  • Manufacturer's part 330.4
Type Control Knob
Diameter 11.8mm
Material Plastic
Colour Black
Fixing Collet
ShaftDiameter 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot