Christmas Opening Hours and Delivery Dates here
Siemens 3SE5242-0LC05 Sirius Position Switch Plastic 50mm 2x 1NO/2NC Snap-action

Siemens 3SE5242-0LC05 Sirius Position Switch Plastic 50mm 2x 1NO/2NC Snap-action

Order Code:

57-5499

Brand: Siemens MPN: 3SE5242-0LC05 EAN-13: 4011209695108

Discontinued


The Sirius 3SE5 mechanical position switches are compact and straight forward to connect. The range consists of a set of switches and actuators which can respond to many design challenges. Select the switch, add an actuator and you are ready to go.
  • Standard position switch
  • Contacts 2 x NC, 1 x NO
  • Cable entry type 2 x (M20 x 1.5)
  • Snap-action contacts
  • Connection by screw-type terminals
  • Mechanism Teflon plunger
  • Enclosure material plastic
  • Switch head enclosure material plastic
  • Mechanical service life 15,000,000 cycles typical
  • Minimum actuating force 20N
  • Protection class IP66/IP67
  • Width 50mm
  • Colour stained Beech colour
Type Mechanical position switch
Contact Configuration 2x SPNC + 1x SPNO
Action Snap / action

Trustpilot