Mentor 2271.6003 Pushbutton Caps With Full Illumination Membrane Keypads 15 x 15

Mentor 2271.6003 Pushbutton Caps With Full Illumination Membrane Keypads 15 x 15

MPN
2271.6003
Brand
Mentor
Order Code
57-5093
Country of Origin
Germany

Discontinued


This pushbutton cap from Mentor is a flat type featuring full illumination for use with Inovan snap domes, with four support and one centre contact point.


  • Colour: White
  • Height: 3.6mm
  • Length: 15mm
  • Width: 15mm
  • Manufacturer's part 2271.6003
Type Cap
Colour White
Fixing Push fit

Trustpilot