Mentor 333.6 Plastic Turning Knob - Collet Fixing - Ø 28mm - Black

Order Code:

57-4850

Brand: Mentor MPN: 333.6 EAN-13: 2050000068010
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
275 in stock, despatched in 4 working days

This plastic turning knob from Mentor has been designed for professional equipment and has a collet fixing. Stylishly designed with a modern plastic construction.


  • Bore diameter 6mm
  • Knob diameter 28mm
  • Colour: Black
  • Height: 17mm
  • Manufacturer's part 333.6
Type Control Knob
Diameter 28mm
Material Plastic
Colour Black, white marker
Fixing Collet
ShaftDiameter 6mm
Bore diameter 6mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, September 23, 2019 | Question by: Rapid Customer | Product code: 57-4850
Q. no good without caps, do you not sell them ?
A. Hi Ian, thank you for your question. We offer the following 3 options: 57-5088, 57-5808 and 57-5809.

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot