Mentor 4132.603 Plastic Turning Knob - Collet Fixing - Ø 19.8mm

Image Representative of Range

Mentor 4132.603 Plastic Turning Knob - Collet Fixing - Ø 19.8mm

Order Code:

57-4843

Brand: Mentor MPN: 4132.603 EAN-13: 2050000067556
  • Quickly find another product in this range by Diameter:

    14.9mm 19.8mm 27.7mm
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
37 in stock, despatched in 4 working days

This plastic turning knob from Mentor has been designed for professional equipment and comes with a collet fixing.


  • Axle Ø: 6mm
  • Knob Ø: 19.8mm
  • Colour: Black
  • Height: 16mm
  • Manufacturer's part 4132.603
Type Control knob
Diameter 19.8mm
Material Plastic
Colour Black
Fixing Collet
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot