Christmas Opening Hours and Delivery Dates here
Europa Components RAD22SM5P 22mm LED Buzzer Amber 230V AC

Europa Components RAD22SM5P 22mm LED Buzzer Amber 230V AC

Order Code:

56-9959

Brand: Europa Components MPN: RAD22SM5P

Discontinued


An amber 230V AC pilot lamp with a flashing ø22mm LED and a ø29mm lens. The pilot lamp also has an 80dB sounder that sounds once per second.


  • Multi segment
  • Long life 30,000 hours
  • IP40 Rating
  • Complete with locking nut
Voltage 230V
Current 20mA
Brightness (mcd) 60CD
Colour Yellow/amber
Size 22mm

Trustpilot