Europa Components RAD221F 22mm LED Pilot Light White 110V AC/DC IP65

Europa Components RAD221F 22mm LED Pilot Light White 110V AC/DC IP65

Order Code:

56-9940

Brand: Europa Components MPN: RAD221F

Discontinued


A white 110V AC/DC pilot lamp containing an ø22mm LED and with a ø29mm lens.


  • Multi segment
  • Long life 30,000 hours
  • IP65 Rating
  • Complete with locking nut
Voltage 110V
Current 20mA
Brightness (mcd) 60CD
Colour White
Size 22mm

Trustpilot