Liqui Moly 3801 Threadlock Medium Strength 10g

Order Code:

55-8571

Brand: Liqui Moly MPN: 3801 EAN-13: 4100420038013
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

This threadlock medium strength 10g from Liqui Moly seals screws and prevents leaks. Offering good chemical resistance, while also resistant to vibration, the paste can be used for all common screw and nut sizes/grades, preventing them from coming loose.


  • Screw locking varnish
  • Strength: medium
  • Can be used on oily surfaces
  • Min. temperature: -60°C
  • Max. temperature: 150°C
  • Manufacturer's part 3801
Type Threadlock
Volume 10g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot