Fluke i2500-10 Current Clamp

Image Representative of Range

Fluke i2500-10 Current Clamp

Order Code:

55-8213

Brand: Fluke MPN: 3676410 EAN-13: 95969559706
Qty Unit Price (Ex VAT)
1+ £185.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 29/04/2026

The Fluke iFlex 2500-10 flexible current probe expands the measurement range of the select Fluke meters to 2500A AC while providing excellent measurement flexibility. The iFlex™ probes connect directly to the meter, displaying current measurements without the need for scaling factors. The 1.8m (6ft) cord allows separation between the measurement location and the clamp meter making it easier to view the display. The large loop size and thin cross section allow measurement of awkward sized conductors and improved access in crowded spaces.
  • Opening range of current clamps 250mm
  • Safety rating CAT III 1000 V, CAT IV 600 V
Type Current probe
Maximum AC Current Measurement 2500A
Analogue bar graph display N/A
Capacitance measurement false
Continuity test false
Current measuring range, AC 0.1 - 2500A
Current measuring range, DC N/A
Degree of protection (IP) N/A
Frequency measurement false
Harmonics measurement false
Indication N/A
Interface false
Jaw Capacity 250mm
Jaw Opening 71mm
Leakage current measuring false
Max. voltage measuring circuit category 600V
Measured value memory false
Measurement in cables with for- and back conductor false
Measuring circuit category CAT IV
Measuring range selection Manual
Multiple display false
Power measuring false
Resistance measuring range false
Temperature measurement false
True RMS measurement N/A
Type of current AC
Version as adaptor to connect to multi meter true
Voltage measurement, AC false
Voltage measurement, DC false
With display backlight N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot