Siemens 6ES7223-0BD30-0XB0 SB 1223 Digital Input / Output Module

MPN
6ES72230BD300XB0
Brand
Siemens
EAN-13
6940408100466
Order Code
55-8041
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £72.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens SIPLUS 6ES7223-0BD30-0XB0 SB 1223 is a Digital Input/ Output Module that converts the level of the external digital signals from the process into the internal signal level of the S7-1200, and the internal signal level of the S7-1200 into the external signal level required by the process.

The signal board is plugged directly into the receptacle on the front of the S7-1200 CPU and connects electrically and mechanically to the CPU. The CPU mounting dimensions remain unchanged.


  • SPS component (category): SPS add-on module
  • Specification: 2 DE, 24 V/DC, 2 DA - 24 mA
  • Digital outputs: 2; MOSFET, solid-state (current-sinking/current-sourcing)
  • Switching capacity: 0.5A
  • Load resistance: 0.6Ω
  • Rated output voltage: 24V
  • Rated output current: 0.5A
  • Type: Digital Input/ Output Module
  • Manufacturer's part: 6ES7223-0BD30-0XB0 SB 1223
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Depth 21mm
Digital inputs configurable true
Digital outputs configurable true
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 62mm
Input current at signal 1 7mA
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 0
Number of Digital Outputs 2
Operating Voltage 24V DCV
Output Current 0.5A
Performance level according to EN ISO 13849-1 N/A
Permitted voltage at input 0 - 28.8V
Permitted voltage at output 20.4 - 28.8V
Power Consumption N/A
Redundancy true
Short-circuit protection, outputs available false
SIL according to IEC 61508 N/A
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 20.4 - 28.8V
Time delay at signal change 0.2 - 12.8ms
Type Add-on module
Type of digital output Transistor
Type of electric connection N/A
Type of output voltage DC
Type of voltage (input voltage) DC
Voltage type (supply voltage) DC
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot