Siemens 3RV1011-1KA10 SIRIUS 3RV1 Circuit Breaker Max 690V 50/60Hz 9.00-12.00A

Image Representative of Range

Siemens 3RV1011-1KA10 SIRIUS 3RV1 Circuit Breaker Max 690V 50/60Hz 9.00-12.00A

MPN
3RV10111KA10
Brand
Siemens
EAN-13
4011209263703
Order Code
55-7163
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £80.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Siemens 3RV1011-1KA10 SIRIUS Circuit Breaker can be used as Type E self-protected manual combination starters per UL508, or as components in Group Installation to turn motors on and off. The device has a built-in heater element that provides overload protection and magnetic trip elements to protect the motor. When the 3RV is used as a component in a Group Installation, multiple MSP's (Motor Starter Protectors) can be installed below one circuit breaker to protect its own motor. A contactor can be mounted to the MSP to provide a remotely operated starter.

The 690V 50/60Hz 9.00-12.00A Circuit Breaker can used to protect three-phase motors to 45kW at 400V AC. The circuit breaker 3RV1 can be used with its short-circuit and overload protection for motor protection, transformer protection and system protection.
The circuit breaker can guarantee safe disconnection in the event of a short circuit, and protect loads and the system from overload. It is also suitable for normal switching duty with loads that have a small number of switching operations as well as for reliable isolation of the equipment from the supply system.


  • Size: S00
  • Operating voltage: 690V 50/60Hz
  • Dimensions: 76(L) x 45(W)mm
  • Instantaneous short circuit release: 104.0A
  • Short circuit breaking capacity: 65kA
  • Adjustment range: 9.0 - 12.0A
  • Type: SIRIUS 3RV1 Circuit Breaker
  • Manufacturer's part: Siemens 3RV1011-1KA10
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 3kW
Rated operation power at AC-3, 400 V 5.5kW
Adjustment range undelayed short-circuit release N/A
Current Ratng 9-12A
Degree of protection (IP) IP20
Depth 75mm
Device construction N/A
Height 90mm
Overload release current setting 9 - 12.5A
Phase failure sensitive true
Power loss N/A
Rated operating voltage 690 - 690V
Rated permanent current Iu 12A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique N/A
Type of control element N/A
Type of electrical connection of main circuit N/A
Voltage Rating 690V
Width 45mm
With integrated auxiliary switch false
With integrated under voltage release false
With thermal overload protection N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot