Siemens 3RW4027-1BB14 SIRIUS 3RW4027 Soft Starter 7.5/15kW

MPN
3RW40271BB14
Brand
Siemens
EAN-13
4011209691728
Order Code
55-6078
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £657.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 3RW4027-1BB14 is a Sirius Soft Starter from the 3RW40 Range. This starter is used to start three-phase induction motors with reduced torque and reduced starting current.

The starter has been developed to enable the soft run-up and slow-down of DC motors. It helps the mechanical power transmitting elements of the machine at the start by reducing the starting torque and efficiently protects the network from dangerous spikes through reduced power consumption. Through the continued increase of the motor voltage, the network, the motor and load are optimally protected against voltage overload. The 3RW40 Soft Starter is small, inexpensive and can be easily combined with the SIRIUS contactors, power switches and overload relays.

The SIRIUS 3RW40 Soft Starter comes with additional functions, i.e. selectable solid-state motor overload, intrinsic device protection and adjustable current limiting, as well as a new patented two-phase control method (Polarity Balancing) that is unique in this rating range.

Application areas include, fans, pumps, building/construction machines, escalators, transport systems, air conditioning systems, ventilators, assembly lines, compressors and coolers and operating mechanisms.


  • Operating phases: 2
  • Operating voltage: 110 - 230V AC
  • Supply current: 32A
  • Motor power at 230V to 400V: 7.5/15 kW
  • Motor voltage: 200 to 480V AC
  • Dimensions: 45(W)mm
  • Operating temperature: -25°C to +60°C
  • Type: 3RW4027 Soft Starter
  • Manufacturer's part: Siemens 3RW4027-1BB14 Sirius 7.5/15 kW
Type Soft starter
Current Rating 17.2 to 32.2A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Function N/A
Integrated motor overload protection true
Internal bypass true
Rated control supply voltage AC 50 Hz 110 - 230V
Rated control supply voltage AC 60 Hz 110 - 230V
Rated control supply voltage DC 110 - 230V
Rated operating voltage Ue 200 - 480V
Rated operation current Ie at 40 °C Tu 32A
Rated power three-phase motor, inline, at 230 V 7.5kW
Rated power three-phase motor, inline, at 400 V 15kW
Rated power three-phase motor, inside delta, at 230 V N/A
Rated power three-phase motor, inside delta, at 400 V N/A
Rated surrounding temperature without derating 40°C
Release class N/A
Supply Current 32a
Torque control false
Voltage type for actuating AC/DC
With display false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot