Christmas Opening Hours and Delivery Dates here

Binder 79-3108 35-04 Female 4 Pin Cable Mount with Moulded Terminal and 5m cable

Order Code:

55-1419

Brand: Binder MPN: 79-3108-35-04 EAN-13: 2050000992988
Qty Unit Price (Ex VAT)
1+ £18.03
10+ £17.96
50+ £17.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 12/01/2026

A 4-pin female black and silver IP67 cable mount M5 screw connector with moulded terminals and 5m cable.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: crimp, overmoulded on cable
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable lenth: 5 m
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +80 °C
  • Lower temperature: -25 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: I
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PUR
  • Material of housing: PUR
Cable data
  • material housing: PUR
  • insulation single lead: PVC
  • single lead structure: 32 x 0,1
  • cable sheath Ø: 4
  • conductor resistance: 148Ω/Km
  • temperature range cable movable c from / temperature range cable movable c to: -5 / 80
  • temperature range cable fixed c from / temperature range cable fixed c to: -25 / 80
Contact Material CuSn
Contact Plating Gold
Current Rating 1A
Gender Female
IP Rating IP67
Mounting Type Cable
Number of Ways 4
Termination Method Crimp
Voltage Rating (AC) 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot