Binder 79-3107-32-04 Male 4 Pin Cable Mount with Moulded Terminal and 2m cable

Order Code:

55-1414

Brand: Binder MPN: 79-3107-32-04 EAN-13: 2050000992933
Qty Was Unit Price (Ex VAT)
1+ £18.24 £15.12
10+ £18.10 £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

A 4-pin male black and silver IP67 cable mount M5 screw connector with moulded terminals and 2m cable.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: crimp, overmoulded on cable
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable lenth: 2 m
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +80 °C
  • Lower temperature: -25 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: I
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PUR
  • Material of housing: PUR
Cable data
  • material housing: PUR
  • insulation single lead: PVC
  • single lead structure: 32 x 0,1
  • cable sheath Ø: 4
  • conductor resistance: 148Ω/Km
  • temperature range cable movable c from / temperature range cable movable c to: -5 / 80
  • temperature range cable fixed c from / temperature range cable fixed c to: -25 / 80
Number of Cores 4
Colour Black
Contact Material Brass
Contact Plating Gold
Current Rating 1A
Gender Male
IP Rating IP67
Mounting Type Cable
Termination Method Crimp
Voltage Rating (AC) 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot