Binder 08 0352 000 001 Ag Protection Cap for Female Subminiature Panel Mount

Order Code:

55-1407

Brand: Binder MPN: 08 0352 000 001 EAN-13: 2050000908057
Qty Unit Price (Ex VAT)
2+ £4.04
10+ £3.77
50+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
44 in stock, despatched in 4 working days

Protective cap suitable for subminiature round connectors in series 712.


  • For series 712
  • Compatible with: Flange socket
  • Connection: -
  • Manufacturer part No.: 08 0352 000 001
  • Type (manufacturer type): 712-08 0352 000 001
Type Sealing Cap
Gender Female
IP Rating None
Contact Material Silver
Mounting Type Panel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot