Binder 99-4222-70-04 F 6-8mm Angled Cable Mnt 3+PE Pin with Screw Termination

Binder 99-4222-70-04 F 6-8mm Angled Cable Mnt 3+PE Pin with Screw Termination

MPN
99-4222-70-04
Brand
Binder
Order Code
55-1375
Country of Origin
Germany

Discontinued


A 3+PE pin IP67 panel mount VDE power connector with a 6 to 8mm outlet and screw clamp termination.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: screw
  • Wire gauge (mm): 0,5-2,5 mm²
  • Cable outlet: 6 - 8 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +100 °C
  • Lower temperature: -40 °C
  • Rated voltage: 600 V
  • Rated impulse voltage: 6000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze), CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PBT (UL 94 V 0)
Type Bullet connector
Number of Contacts 3+PE
Gender Female
Cable Diameter 6 to 8mm
Contact Material CuSn
Contact Plating Silver
IP Rating IP67
Mounting Type Cable
Nominal Voltage 600V
Number of pins 3
Termination Screw

Trustpilot