Binder 09-0215-00-07 M Panel Mnt 6+PE Pin with Solder Termination

MPN
09-0215-00-07
Brand
Binder
Order Code
55-1370
Country of Origin
Germany

Discontinued


A 6+PE pin IP67 panel mount RD24 male power connector with solder termination.
  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +100 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 4000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Rated current (40°C): 10 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT
Contact Finish Brass
Contact Plating Silver
Current Rating 10A
Gender Male
IP Rating IP67
Mounting Type Panel
Nominal Voltage 250V
Number of Ways 6+PE
Termination Method Solder

Trustpilot