Binder 09-0211-00-04 M Panel Mnt 3+PE Pin with Screw Termination

MPN
09-0211-00-04
Brand
Binder
EAN-13
2050000869440
Order Code
55-1369
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.00
10+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

A 3+PE pin IP67 panel mount RD24 male power connector with screw clamp termination.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: screw
  • Wire gauge (mm): 0,5-2,5 mm²
  • Wire gauge (AWG): 20-14
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +100 °C
  • Lower temperature: -40 °C
  • Rated voltage: 400 V
  • Rated impulse voltage: 6000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Rated current (40°C): 16 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT
Type Panel Mount Male
Number of Contacts 3 + PE
Connector Size 20 mm dia
Gender Male
Contact Material Brass
Contact Plating Silver
Current Rating 16A
IP Rating IP67
Mounting Type Panel
Nominal Voltage 400V
Termination Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot