Christmas Opening Hours and Delivery Dates here
Binder 99-0480-100-08 Female 3-4mm 8 Pin Cable Mount Screw with Solder Terminal

Binder 99-0480-100-08 Female 3-4mm 8 Pin Cable Mount Screw with Solder Terminal

Order Code:

55-1157

Brand: Binder MPN: 99-0480-100-08

Discontinued


An 8-pin female black and silver subminiature cable mount M9 screw connector with a 3 to 4mm outlet and solder terminals.
  • Number of poles: 8
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,14 mm²
  • Wire gauge (AWG): 26
  • Cable outlet: 3 - 4 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 VH-B)
Contact Finish CuSn
Cable Diameter 3 to 4mm
Contact Plating Gold
Current Rating 1A
Gender Female
IP Rating IP40
Mounting Type Cable
Nominal Voltage 125V
Number of Ways 8
Termination Method Solder

You may also like


Trustpilot