Binder 99-0476-100-07 Female 3-4mm 7 Pin Cable Mount Screw with Solder Terminal

Image Representative of Range

Binder 99-0476-100-07 Female 3-4mm 7 Pin Cable Mount Screw with Solder Terminal

Order Code:

55-1156

Brand: Binder MPN: 99-0476-100-07 EAN-13: 2050000422195
Qty Unit Price (Ex VAT)
1+ £10.46
10+ £10.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

A 7-pin female black and silver subminiature cable mount M9 screw connector with a 3 to 4mm outlet and solder terminals.
  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,14 mm²
  • Wire gauge (AWG): 26
  • Cable outlet: 3 - 4 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 VH-B)
Number of Contacts 7
Gender Female
Cable Diameter 3 to 4mm
Contact Material CuSn
Contact Plating Gold
Current Rating 1A
IP Rating IP40
Mounting Type Cable
Nominal Voltage 125V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot