Binder 99-0096-100-05 Female 3-4mm 5 Pin Cable Mount Screw with Solder Terminal

Image Representative of Range

Binder 99-0096-100-05 Female 3-4mm 5 Pin Cable Mount Screw with Solder Terminal

MPN
99-0096-100-05
Brand
Binder
Order Code
55-1155
Country of Origin
Germany
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.56 £8.44
10+ £8.14 £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

A 5-pin female black and silver subminiature cable mount M9 screw connector with a 3 to 4mm outlet and solder terminals.
  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 4 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 VH-B)
Type Subminiature, Cable Mount
Number of Contacts 5
Connector Size 18.5 mm dia
Gender Female
Colour Black/Silver
Contact Finish Gold plated
Contact Termination Solder
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 5
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot